



Category | Mounting Type Panel Mount |
Manufacturer APEM Inc. | Termination Style Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Panel Cutout Dimensions Circular - 25.65mm Dia |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Thumbstick, 1 - Axis | Features Red Actuator |
Actuator Type Winged Hat | Mechanical Life 3,000,000 Cycles |
Switch Function 2-Way Directional | Operating Force 260/360gf |
Output Analog (Hall Effect) | Base Product Number |
Voltage - Supply 5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,03000 € | 183,03 € |
| 5 | 159,63000 € | 798,15 € |
| 10 | 150,47900 € | 1.504,79 € |
| 25 | 139,16000 € | 3.479,00 € |
| 50 | 131,14720 € | 6.557,36 € |
| Unit Price without VAT: | 183,03000 € |
|---|---|
| Unit Price with VAT: | 217,80570 € |

