



FNRCF4SXX2X | |
|---|---|
DigiKey Part Number | 679-FNRCF4SXX2X-ND |
Manufacturer | |
Manufacturer Product Number | FNRCF4SXX2X |
Description | SWITCH ROCKER DP3T 1A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DP3T 1A (DC) Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Mounting Type Panel Mount, Threaded Body with Nut | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 € | 56,31 € |
| 20 | 46,44600 € | 928,92 € |
| 40 | 44,41250 € | 1.776,50 € |
| 60 | 43,26300 € | 2.595,78 € |
| 100 | 41,85480 € | 4.185,48 € |
| Unit Price without VAT: | 56,31000 € |
|---|---|
| Unit Price with VAT: | 67,00890 € |


