



FDAP1F1482F24 | |
|---|---|
DigiKey Part Number | 679-3747-ND |
Manufacturer | |
Manufacturer Product Number | FDAP1F1482F24 |
Description | SWITCH PUSHBUTTON SPST 200MA 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Actuator Marking | ON/OFF | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 24.20mm Dia | |
Operating Temperature | -40°C ~ 75°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 63,55600 € | 1.271,12 € |
| Unit Price without VAT: | 63,55600 € |
|---|---|
| Unit Price with VAT: | 75,63164 € |

