



FDAP1F1482F23 | |
|---|---|
DigiKey Part Number | 679-3746-ND |
Manufacturer | |
Manufacturer Product Number | FDAP1F1482F23 |
Description | SWITCH PUSHBUTTON SPST 200MA 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking START/STOP (Alternating) |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Green/Red |
Packaging Tray | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 24.20mm Dia |
Circuit | Operating Temperature -40°C ~ 75°C |
Switch Function Off-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 200mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 62,98200 € | 1.259,64 € |
| Unit Price without VAT: | 62,98200 € |
|---|---|
| Unit Price with VAT: | 74,94858 € |

