FD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FD Series
FD Series
FD Series

FDAP1F1482F04

DigiKey Part Number
679-3743-ND
Manufacturer
Manufacturer Product Number
FDAP1F1482F04
Description
SWITCH PUSHBUTTON SPST 200MA 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Button
Actuator Marking
ON/OFF
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 24.20mm Dia
Operating Temperature
-40°C ~ 75°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
173,85000 €73,85 €
2060,82900 €1.216,58 €
4058,23950 €2.329,58 €
6056,73033 €3.403,82 €
10054,88220 €5.488,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,85000 €
Unit Price with VAT:87,88150 €