
FDAP1F1282F15 | |
|---|---|
DigiKey Part Number | 679-FDAP1F1282F15-ND |
Manufacturer | |
Manufacturer Product Number | FDAP1F1282F15 |
Description | PUSHBUTTON SWITCH FD DBLE ICON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP69K - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 24.20mm Dia |
Circuit | Operating Temperature -40°C ~ 75°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 4A (DC) | Electrical Life 400,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 62,05800 € | 1.241,16 € |
| Unit Price without VAT: | 62,05800 € |
|---|---|
| Unit Price with VAT: | 73,84902 € |

