Image for ES3S51653 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3S51653

DigiKey Part Number
679-ES3S51653-ND
Manufacturer
Manufacturer Product Number
ES3S51653
Description
E-STOP SWITCH ES HEAVY DUTY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Status Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Features
Status Indicator
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 28.20mm Dia
Termination Style
Solder Lug
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 85°C
Illumination Voltage (Nominal)
-
Includes
3 pcs - 1 Switch, 1 Nut, 1 O-Ring
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10231,31500 €2.313,15 €
Manufacturers Standard Package
Unit Price without VAT:231,31500 €
Unit Price with VAT:275,26485 €