
ES3P51653 | |
|---|---|
DigiKey Part Number | 679-ES3P51653-ND |
Manufacturer | |
Manufacturer Product Number | ES3P51653 |
Description | E-STOP SWITCH ES HEAVY DUTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Status Indicator |
Datasheet | Datasheet |
Category | Features Status Indicator |
Manufacturer APEM Inc. | Current Rating (Amps) 1A (DC) |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 28.20mm Dia |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Reset Operation Pull | Operating Temperature -40°C ~ 85°C |
Circuit 3PST-2NC/1NO | Includes 3 pcs - 1 Switch, 1 Nut, 1 O-Ring |
Switch Function On-Off, Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 228,43900 € | 2.284,39 € |
| Unit Price without VAT: | 228,43900 € |
|---|---|
| Unit Price with VAT: | 271,84241 € |

