



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Status Indicator | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Nut, 1 O-Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 € | 253,66 € |
| 5 | 221,23000 € | 1.106,15 € |
| 10 | 208,54400 € | 2.085,44 € |
| 30 | 189,86567 € | 5.695,97 € |
| Unit Price without VAT: | 253,66000 € |
|---|---|
| Unit Price with VAT: | 301,85540 € |




