
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Status Indicator | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Termination Style | PC Pin | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Nut, 1 O-Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 226,55900 € | 2.265,59 € |
| Unit Price without VAT: | 226,55900 € |
|---|---|
| Unit Price with VAT: | 269,60521 € |

