
E10SY24A | |
|---|---|
DigiKey Part Number | 679-2942-ND |
Manufacturer | |
Manufacturer Product Number | E10SY24A |
Description | BASED LED E10 YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Miniature Screw (E10) 24V 0.394" Dia x 0.994" H (10.00mm x 25.25mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer APEM Inc. | Base Type Miniature Screw (E10) |
Packaging Bag | Color Yellow |
Part Status Active | Millicandela Rating 630mcd |
Can Replace Lamps Multiple Miniature Screw Lamps | Configuration Single |
Size / Dimension 0.394" Dia x 0.994" H (10.00mm x 25.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,61320 € | 315,33 € |
| Unit Price without VAT: | 12,61320 € |
|---|---|
| Unit Price with VAT: | 15,00971 € |

