
E10SW6A | |
|---|---|
DigiKey Part Number | 679-2909-ND |
Manufacturer | |
Manufacturer Product Number | E10SW6A |
Description | BASED LED E10 WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Screw (E10) 6V 0.394" Dia x 0.994" H (10.00mm x 25.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Screw Lamps | |
Size / Dimension | 0.394" Dia x 0.994" H (10.00mm x 25.25mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Miniature Screw (E10) | |
Color | White | |
Millicandela Rating | 2070mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,10080 € | 327,52 € |
| Unit Price without VAT: | 13,10080 € |
|---|---|
| Unit Price with VAT: | 15,58995 € |

