
DS10 | |
|---|---|
DigiKey Part Number | DS10-ND |
Manufacturer | |
Manufacturer Product Number | DS10 |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS10 Models |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.271" (6.88mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Actuator Type Slide (Standard) | Length 1.060" (26.92mm) |
Actuator Level Raised | Mechanical Life 5,000 Cycles |
Contact Material Phosphor Bronze | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 208-10 | CTS Electrocomponents | 878 | CT20810-ND | 0,94000 € | Similar |


