DS09 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS Electrocomponents
In Stock: 1.039
Unit Price: 0,89000 €
Datasheet
Image for DS09 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS09

DigiKey Part Number
DS09-ND
Manufacturer
Manufacturer Product Number
DS09
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
9
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.271" (6.88mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 70°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.959" (24.36mm)
Mechanical Life
5,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes