
DS08 | |
|---|---|
DigiKey Part Number | 679-3530-ND |
Manufacturer | |
Manufacturer Product Number | DS08 |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.271" (6.88mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.859" (21.82mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | 2,000 Cycles |


