
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Code | SPDT | |
Read Out | +/- | |
Number of Sections | 1 | |
Display Characters - Height | 0.268" (6.80mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 40VAC/DC | |
Contact Material | Copper Tin Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad with Component Mounting | |
End Caps | Sold Separately | |
Section Width | 0.315" (8.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Depth Behind Flange | 50.10mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,44900 € | 1.844,90 € |
| Unit Price without VAT: | 18,44900 € |
|---|---|
| Unit Price with VAT: | 21,95431 € |

