
Category | Contact Material Copper Tin Alloy |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Tray | Termination Style Card Edge/Solder Pad |
Part Status Obsolete | End Caps Sold Separately |
Output Code Hexadecimal Complement | Section Width 0.315" (8.00mm) |
Read Out 0 ~ 9, A ~ F | Operating Temperature -20°C ~ 80°C |
Number of Sections 1 | Depth Behind Flange 39.10mm |
Display Characters - Height 0.169" (4.30mm) | Housing Material Polyphenylene Oxide (PPO) |
Actuator Type Pushwheel | Color Black |
Contact Rating @ Voltage 0.1A @ 40VAC/DC |

