
DPS9137AL2 | |
|---|---|
DigiKey Part Number | 679-DPS9137AL2-ND |
Manufacturer | |
Manufacturer Product Number | DPS9137AL2 |
Description | SWITCH THUMB BCD COMP 0.1A 40V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD Complement 0.1A @ 40VAC/DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Card Edge/Solder Pad with Component Mounting |
Part Status Active | End Caps Sold Separately |
Output Code BCD Complement | Section Width 0.315" (8.00mm) |
Read Out 0 ~ 9 | Operating Temperature -20°C ~ 80°C |
Number of Sections 1 | Depth Behind Flange 50.00mm |
Display Characters - Height 0.268" (6.80mm) | Housing Material Polyphenylene Oxide (PPO) |
Actuator Type Pushwheel | Color Black |
Contact Rating @ Voltage 0.1A @ 40VAC/DC | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,15840 € | 1.815,84 € |
| Unit Price without VAT: | 18,15840 € |
|---|---|
| Unit Price with VAT: | 21,60850 € |

