
DPS9131ALLS2 | |
|---|---|
DigiKey Part Number | 679-DPS9131ALLS2-ND |
Manufacturer | |
Manufacturer Product Number | DPS9131ALLS2 |
Description | SWITCH THUMBWHEEL BCD 0.1A 40V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 40VAC/DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style PC Pin with Component Mounting |
Part Status Active | End Caps Sold Separately |
Output Code BCD | Section Width 0.315" (8.00mm) |
Read Out 0 ~ 9 | Operating Temperature -20°C ~ 80°C |
Number of Sections 1 | Depth Behind Flange 50.00mm |
Display Characters - Height 0.268" (6.80mm) | Housing Material Polyphenylene Oxide (PPO) |
Actuator Type Pushwheel | Color Black |
Contact Rating @ Voltage 0.1A @ 40VAC/DC | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,37110 € | 4.037,11 € |
| Unit Price without VAT: | 40,37110 € |
|---|---|
| Unit Price with VAT: | 48,04161 € |

