
DPS8400ALLS2 | |
|---|---|
DigiKey Part Number | 679-DPS8400ALLS2-ND |
Manufacturer | |
Manufacturer Product Number | DPS8400ALLS2 |
Description | SWITCH THUMBWHEEL SPDT 0.1A 40V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch SPDT 0.1A @ 40VAC/DC Panel Mount, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Code | SPDT | |
Read Out | +/- | |
Number of Sections | 1 | |
Display Characters - Height | 0.134" (3.40mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 40VAC/DC | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Screw | |
Termination Style | PC Pin with Component Mounting | |
End Caps | Sold Separately | |
Section Width | 0.315" (8.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Depth Behind Flange | 41.00mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,67930 € | 1.767,93 € |
| Unit Price without VAT: | 17,67930 € |
|---|---|
| Unit Price with VAT: | 21,03837 € |

