Image for DPS8400AK2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS8400AK2

DigiKey Part Number
679-DPS8400AK2-ND
Manufacturer
Manufacturer Product Number
DPS8400AK2
Description
SWITCH THUMBWHEEL SPDT 0.1A 40V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch SPDT 0.1A @ 40VAC/DC Panel Mount, Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
APEM Inc.
Contact Finish
Gold
Series
Mounting Type
Panel Mount, Screw
Packaging
Bulk
Termination Style
Card Edge/Solder Pad
Part Status
Active
End Caps
Sold Separately
Output Code
SPDT
Section Width
0.315" (8.00mm)
Read Out
+/-
Operating Temperature
-20°C ~ 80°C
Number of Sections
1
Depth Behind Flange
32.00mm
Display Characters - Height
0.134" (3.40mm)
Housing Material
Polyphenylene Oxide (PPO)
Actuator Type
Pushwheel
Color
Black
Contact Rating @ Voltage
0.1A @ 40VAC/DC
Electrical Life
1,000,000 Cycles
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,57510 €1.257,51 €
Unit Price without VAT:12,57510 €
Unit Price with VAT:14,96437 €