
DPS8141ALU2 | |
|---|---|
DigiKey Part Number | 679-DPS8141ALU2-ND |
Manufacturer | |
Manufacturer Product Number | DPS8141ALU2 |
Description | SWITCH THUMB BCD COMP 0.1A 40V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD Complement 0.1A @ 40VAC/DC Panel Mount, Screw, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Code | BCD Complement | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.134" (3.40mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 40VAC/DC | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Screw, Right Angle | |
Termination Style | Card Edge/Solder Pad with Component Mounting | |
End Caps | Sold Separately | |
Section Width | 0.315" (8.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Depth Behind Flange | 41.00mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,66700 € | 1.766,70 € |
| Unit Price without VAT: | 17,66700 € |
|---|---|
| Unit Price with VAT: | 21,02373 € |

