
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.193" (4.90mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 40VAC/DC | |
Contact Material | Copper Tin Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Screw | |
Termination Style | Card Edge/Solder Pad with Component Mounting | |
End Caps | Sold Separately | |
Section Width | 0.315" (8.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Depth Behind Flange | 40.00mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,47610 € | 1.947,61 € |
| Unit Price without VAT: | 19,47610 € |
|---|---|
| Unit Price with VAT: | 23,17656 € |

