
Category | Contact Material Copper Tin Alloy |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Mounting Type Panel Mount, Screw |
Packaging Tray | Termination Style Card Edge/Solder Pad |
Part Status Active | End Caps Sold Separately |
Output Code Decimal | Section Width 0.315" (8.00mm) |
Read Out 0 ~ 9 | Operating Temperature -20°C ~ 80°C |
Number of Sections 1 | Depth Behind Flange 32.00mm |
Display Characters - Height 0.193" (4.90mm) | Housing Material Polyphenylene Oxide (PPO) |
Actuator Type Pushwheel | Color Black |
Contact Rating @ Voltage 0.1A @ 40VAC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,84990 € | 1.384,99 € |
| Unit Price without VAT: | 13,84990 € |
|---|---|
| Unit Price with VAT: | 16,48138 € |

