
DPS10400ALLS2 | |
|---|---|
DigiKey Part Number | 679-DPS10400ALLS2-ND |
Manufacturer | |
Manufacturer Product Number | DPS10400ALLS2 |
Description | SWITCH THUMBWHEEL SPDT 0.1A 40V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch SPDT 0.1A @ 40VAC/DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style PC Pin with Component Mounting |
Part Status Active | End Caps Sold Separately |
Output Code SPDT | Section Width 0.394" (10.00mm) |
Read Out +/- | Operating Temperature -20°C ~ 80°C |
Number of Sections 1 | Depth Behind Flange 50.00mm |
Display Characters - Height 0.276" (7.01mm) | Housing Material Polyphenylene Oxide (PPO) |
Actuator Type Pushwheel | Color Black |
Contact Rating @ Voltage 0.1A @ 40VAC/DC | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,39710 € | 1.939,71 € |
| Unit Price without VAT: | 19,39710 € |
|---|---|
| Unit Price with VAT: | 23,08255 € |

