
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 9 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Actuator Type Piano | Length 0.961" (24.41mm) |
Actuator Level Raised | Mechanical Life 5,000 Cycles |
Contact Material Phosphor Bronze | Electrical Life 2,000 Cycles |

