
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.402" (10.20mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 1.061" (26.95mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | 2,000 Cycles |


