Image for DP08T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP08T

DigiKey Part Number
DP08T-ND
Manufacturer
Manufacturer Product Number
DP08T
Description
SWITCH PIANO DIP SPST 0.05A 24V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.402" (10.20mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-20°C ~ 70°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.861" (21.87mm)
Mechanical Life
5,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.