



DMR04TTR | |
|---|---|
DigiKey Part Number | 679-3539-2-ND - Tape & Reel (TR) 679-3539-1-ND - Cut Tape (CT) 679-3539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMR04TTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Length | 0.437" (11.10mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,25900 € | 12,59 € |
| 25 | 1,16880 € | 29,22 € |
| 100 | 1,04100 € | 104,10 € |
| 250 | 0,96516 € | 241,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,87264 € | 785,38 € |
| 1.800 | 0,82945 € | 1.493,01 € |
| 2.700 | 0,80639 € | 2.177,25 € |
| 4.500 | 0,77957 € | 3.508,07 € |
| 6.300 | 0,76322 € | 4.808,29 € |
| 9.000 | 0,74699 € | 6.722,91 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


