DM12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 206
Unit Price: 2,30000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 498
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 1,10860 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 1,27519 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 1,37863 €
Datasheet
Image for DM12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM12

DigiKey Part Number
DM12-ND
Manufacturer
Manufacturer Product Number
DM12
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.173" (4.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
12
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS), Glass Filled
Voltage Rating
24VDC
Length
1.237" (31.42mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
418121270812Würth Elektronik206732-6967-1-ND2,30000 €Parametric Equivalent
DS04-254-1-12BK-SMTSame Sky (Formerly CUI Devices)4982223-DS04-254-1-12BK-SMT-ND1,80000 €Parametric Equivalent
KAE12LGGRE-Switch0141-KAE12LGGRTR-ND1,10860 €Parametric Equivalent
KJ12EXRCIT Relay and Switch02449-KJ12EXRTR-ND1,27519 €Parametric Equivalent
KJ12EXTCIT Relay and Switch02449-KJ12EXT-ND1,37863 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0051,37709 €1.383,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,37709 €
Unit Price with VAT:1,63874 €