
DM08 | |
|---|---|
DigiKey Part Number | 679-4008-ND |
Manufacturer | |
Manufacturer Product Number | DM08 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.837" (21.26mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121270808 | Würth Elektronik | 6.429 | 732-6965-1-ND | 2,74000 € | Parametric Equivalent |
| SD08H1SBD | C&K | 1.574 | CKN6130-ND | 4,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 22 | 1,44955 € | 31,89 € |
| 44 | 1,36818 € | 60,20 € |
| 110 | 1,26745 € | 139,42 € |
| 264 | 1,17977 € | 311,46 € |
| 506 | 1,12067 € | 567,06 € |
| 1.012 | 1,06354 € | 1.076,30 € |
| 2.508 | 0,99774 € | 2.502,33 € |
| 5.016 | 0,98135 € | 4.922,45 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

