
DM06TR | |
|---|---|
DigiKey Part Number | 679-DM06TR-ND |
Manufacturer | |
Manufacturer Product Number | DM06TR |
Description | DIP SWITCH DM LOW PROFILE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Length | 0.637" (16.18mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,05593 € | 1.478,30 € |
| Unit Price without VAT: | 1,05593 € |
|---|---|
| Unit Price with VAT: | 1,25656 € |

