Parametric Equivalent

DH101ALSMT002 | |
|---|---|
DigiKey Part Number | 679-3640-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DH101ALSMT002 |
Description | SWITCH ROTARY DIP BCD 0.1A 42V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary with Knob Actuator 100mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Knob | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Body Material | Thermoplastic | |
Length | - | |
Mechanical Life | 25,000 Steps | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,08946 € | 2.544,73 € |
| Unit Price without VAT: | 5,08946 € |
|---|---|
| Unit Price with VAT: | 6,05646 € |


