Image for DA05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA05

DigiKey Part Number
DA05-ND
Manufacturer
Manufacturer Product Number
DA05
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.390" (9.90mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
5
Features
Epoxy Sealed Terminals
Current Rating (Amps)
50mA
Operating Temperature
-20°C ~ 70°C
Voltage Rating
24VDC
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Type
Slide (Standard)
Length
0.559" (14.20mm)
Actuator Level
Raised
Mechanical Life
5,000 Cycles
Contact Material
Phosphor Bronze
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.