Image for CPB3210000GGSC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPB3210000GGSC

DigiKey Part Number
679-CPB3210000GGSC-ND
Manufacturer
Manufacturer Product Number
CPB3210000GGSC
Description
CAPACITIVE SWITCH CG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Capacitive, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Full Guard (Clear)
Series
Color - Actuator/Cap
Natural
Packaging
Bulk
Illumination Type, Color
LED, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Panel Mount, Front
Termination Style
Wire Leads
Type
Capacitive, Illuminated
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 22.20mm Dia
Switch Function
Off-On
Operating Temperature
-20°C ~ 65°C
Current Rating (Amps)
200mA (DC)
Electrical Life
50,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2065,23850 €1.304,77 €
Manufacturers Standard Package
Unit Price without VAT:65,23850 €
Unit Price with VAT:77,63382 €