
CPB1210000N0GS | |
|---|---|
DigiKey Part Number | 679-CPB1210000N0GS-ND |
Manufacturer | |
Manufacturer Product Number | CPB1210000N0GS |
Description | CAPACITIVE SWITCH CG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Full Guard (Clear) |
Series | Color - Actuator/Cap Natural |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Capacitive, Illuminated | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 65°C |
Current Rating (Amps) 200mA (DC) | Electrical Life 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 72,31000 € | 1.446,20 € |
| Unit Price without VAT: | 72,31000 € |
|---|---|
| Unit Price with VAT: | 86,04890 € |

