Image for CG211AP0GC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG211AP0GC

DigiKey Part Number
679-CG211AP0GC-ND
Manufacturer
Manufacturer Product Number
CG211AP0GC
Description
CAPACITIVE SWITCH CG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Capacitive Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200mA (DC)
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Surface Mount
Termination Style
Wire Leads
Type
Capacitive
Panel Cutout Dimensions
Circular - 29.00mm Dia
Circuit
Operating Temperature
-40°C ~ 70°C
Switch Function
Off-On
Electrical Life
50,000,000 Cycles
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2044,47000 €889,40 €
Manufacturers Standard Package
Unit Price without VAT:44,47000 €
Unit Price with VAT:52,91930 €