
BA9SY130A | |
|---|---|
DigiKey Part Number | 679-2913-ND |
Manufacturer | |
Manufacturer Product Number | BA9SY130A |
Description | BASED LED BA9S YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 130VAC 0.394" Dia x 0.945" H (10.00mm x 24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.394" Dia x 0.945" H (10.00mm x 24.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 130VAC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Yellow | |
Millicandela Rating | 225mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,72080 € | 268,02 € |
| Unit Price without VAT: | 10,72080 € |
|---|---|
| Unit Price with VAT: | 12,75775 € |

