
BA9SW230A | |
|---|---|
DigiKey Part Number | 679-BA9SW230A-ND |
Manufacturer | |
Manufacturer Product Number | BA9SW230A |
Description | LED INDICATOR BA9 BULB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet (BA9) 230VAC 0.380" Dia x 0.944" H (9.65mm x 23.98mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 230VAC |
Manufacturer APEM Inc. | Base Type Bayonet (BA9) |
Series | Color White |
Packaging Bulk | Millicandela Rating 470mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Bayonet Base Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension 0.380" Dia x 0.944" H (9.65mm x 23.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,56320 € | 314,08 € |
| Unit Price without VAT: | 12,56320 € |
|---|---|
| Unit Price with VAT: | 14,95021 € |

