LED Lamp Replacement Red Miniature Bayonet (BA9S) 28V 0.394" Dia x 0.945" H (10.00mm x 24.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA9SR28A

DigiKey Part Number
679-2920-ND
Manufacturer
Manufacturer Product Number
BA9SR28A
Description
BASED LED BA9S RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Miniature Bayonet (BA9S) 28V 0.394" Dia x 0.945" H (10.00mm x 24.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bag
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
0.394" Dia x 0.945" H (10.00mm x 24.00mm)
Wavelength
-
Voltage - Forward (Vf) (Typ)
28V
Base Type
Miniature Bayonet (BA9S)
Color
Red
Millicandela Rating
1750mcd
Configuration
Single
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
257,84720 €196,18 €
Manufacturers Standard Package
Unit Price without VAT:7,84720 €
Unit Price with VAT:9,33817 €