
BA9SR130A | |
|---|---|
DigiKey Part Number | 679-2915-ND |
Manufacturer | |
Manufacturer Product Number | BA9SR130A |
Description | BASED LED BA9S RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 130VAC 0.394" Dia x 0.945" H (10.00mm x 24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.394" Dia x 0.945" H (10.00mm x 24.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 130VAC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | 685mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,76880 € | 294,22 € |
| Unit Price without VAT: | 11,76880 € |
|---|---|
| Unit Price with VAT: | 14,00487 € |

