
BA9SG130A | |
|---|---|
DigiKey Part Number | 679-2914-ND |
Manufacturer | |
Manufacturer Product Number | BA9SG130A |
Description | BASED LED BA9S GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Miniature Bayonet (BA9S) 130VAC 0.394" Dia x 0.945" H (10.00mm x 24.00mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 130VAC |
Manufacturer APEM Inc. | Base Type Miniature Bayonet (BA9S) |
Packaging Bag | Color Green |
Part Status Active | Millicandela Rating 570mcd |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Configuration Single |
Size / Dimension 0.394" Dia x 0.945" H (10.00mm x 24.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,81120 € | 295,28 € |
| Unit Price without VAT: | 11,81120 € |
|---|---|
| Unit Price with VAT: | 14,05533 € |

