
BA9SB24A | |
|---|---|
DigiKey Part Number | 679-2922-ND |
Manufacturer | |
Manufacturer Product Number | BA9SB24A |
Description | BASED LED BA9S BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Miniature Bayonet (BA9S) 24V 0.394" Dia x 0.945" H (10.00mm x 24.00mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer APEM Inc. | Base Type Miniature Bayonet (BA9S) |
Packaging Bag | Color Blue |
Part Status Active | Millicandela Rating 490mcd |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Configuration Single |
Size / Dimension 0.394" Dia x 0.945" H (10.00mm x 24.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,22520 € | 305,63 € |
| Unit Price without VAT: | 12,22520 € |
|---|---|
| Unit Price with VAT: | 14,54799 € |

