
BA9SB230A | |
|---|---|
DigiKey Part Number | 679-BA9SB230A-ND |
Manufacturer | |
Manufacturer Product Number | BA9SB230A |
Description | LED INDICATOR BA9 BULB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Bayonet (BA9) 230VAC 0.380" Dia x 3.940" H (9.65mm x 100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | 0.380" Dia x 3.940" H (9.65mm x 100.08mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 230VAC | |
Base Type | Bayonet (BA9) | |
Color | Blue | |
Millicandela Rating | 105mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,89360 € | 297,34 € |
| Unit Price without VAT: | 11,89360 € |
|---|---|
| Unit Price with VAT: | 14,15338 € |

