
BA9SB12A | |
|---|---|
DigiKey Part Number | 679-2927-ND |
Manufacturer | |
Manufacturer Product Number | BA9SB12A |
Description | BASED LED BA9S BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Miniature Bayonet (BA9S) 12V 0.394" Dia x 0.945" H (10.00mm x 24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.394" Dia x 0.945" H (10.00mm x 24.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Blue | |
Millicandela Rating | 490mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,34120 € | 308,53 € |
| Unit Price without VAT: | 12,34120 € |
|---|---|
| Unit Price with VAT: | 14,68603 € |

