
AV9SLD2081011 | |
|---|---|
DigiKey Part Number | 679-AV9SLD2081011-ND |
Manufacturer | |
Manufacturer Product Number | AV9SLD2081011 |
Description | PUSHBUTTON SWITCH AV SECURITY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 50mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 99,06750 € | 1.585,08 € |
| Unit Price without VAT: | 99,06750 € |
|---|---|
| Unit Price with VAT: | 117,89033 € |

