
AV9D1003C240N | |
|---|---|
DigiKey Part Number | 679-AV9D1003C240N-ND |
Manufacturer | |
Manufacturer Product Number | AV9D1003C240N |
Description | PUSHBUTTON SWITCH AV SECURITY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 86,12300 € | 1.722,46 € |
| Unit Price without VAT: | 86,12300 € |
|---|---|
| Unit Price with VAT: | 102,48637 € |

