
AV5V22F002084B | |
|---|---|
DigiKey Part Number | 679-AV5V22F002084B-ND |
Manufacturer | |
Manufacturer Product Number | AV5V22F002084B |
Description | PUSHBUTTON SWITCH AV SECURITY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 30.20mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 1A (DC) | Electrical Life 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 158,33900 € | 1.583,39 € |
| Unit Price without VAT: | 158,33900 € |
|---|---|
| Unit Price with VAT: | 188,42341 € |

