
AV3SLD9477003K | |
|---|---|
DigiKey Part Number | 679-AV3SLD9477003K-ND |
Manufacturer | |
Manufacturer Product Number | AV3SLD9477003K |
Description | PUSHBUTTON SWITCH AV SECURITY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -30°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 158,82563 € | 2.541,21 € |
| Unit Price without VAT: | 158,82563 € |
|---|---|
| Unit Price with VAT: | 189,00250 € |

