
AV3SLD248V002 | |
|---|---|
DigiKey Part Number | 679-AV3SLD248V002-ND |
Manufacturer | |
Manufacturer Product Number | AV3SLD248V002 |
Description | PUSHBUTTON SWITCH AV SECURITY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 4 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -30°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 142,67188 € | 2.282,75 € |
| Unit Price without VAT: | 142,67188 € |
|---|---|
| Unit Price with VAT: | 169,77954 € |

